CDCVF857DGGR

Texas Instruments
595-CDCVF857DGGR
CDCVF857DGGR

Mfr.:

Description:
Clock Drivers & Distribution 2.5V Ph Lock Loop DD R Clock Driver A 59 A 595-CDCVF857DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
TSSOP-48
2.18 V
2.7 V
CDCVF857
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Driver
Part # Aliases: HPA00126DGGR
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 888 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,67 € 10,67 €
8,36 € 83,60 €
7,78 € 194,50 €
7,15 € 715,00 €
7,08 € 1.770,00 €
6,67 € 3.335,00 €
6,51 € 6.510,00 €
Full Reel (Order in multiples of 2000)
6,16 € 12.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,41 €
Min:
1

Similar Product

Texas Instruments CDCVF857DGG
Texas Instruments
Clock Drivers & Distribution 2.5 V PLL DDR CLOCK DRIVER A 595-CDCVF85 A 595-CDCVF857DGGR