CDCV304PWR

Texas Instruments
595-CDCV304PWR
CDCV304PWR

Mfr.:

Description:
Clock Buffer Gen Purpose and PCI- X 1:4 Clock Buff A A 595-CDCV304PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
4.5 ns
LVTTL
TSSOP-8
LVTTL
200 MHz
2.3 V
3.6 V
CDCV304
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
2.000
Expected 8/6/2026
8.000
Expected 10/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,35 € 4,35 €
3,31 € 33,10 €
3,05 € 76,25 €
2,77 € 277,00 €
2,63 € 657,50 €
2,61 € 1.305,00 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 2000)
2,39 € 4.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,44 €
Min:
1

Similar Product

Texas Instruments CDCV304PW
Texas Instruments
Clock Buffer CLOCK BUFFER A 595-C DCV304PWR A 595-CDC A 595-CDCV304PWR