CDCS502PWR

Texas Instruments
595-CDCS502PWR
CDCS502PWR

Mfr.:

Description:
Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS A 595-CDCS502PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
108 MHz
32 MHz
TSSOP-8
55 %
100 ps
CDCS502
22 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCS502PERF-EVM
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,12 € 21,20 €
1,95 € 48,75 €
1,75 € 175,00 €
1,66 € 415,00 €
1,62 € 810,00 €
Full Reel (Order in multiples of 2000)
1,47 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,27 €
Min:
1

Similar Product

Texas Instruments CDCS502PW
Texas Instruments
Clock Generators & Support Products Crystal Oscillator/ Clock Gen A 595-CDCS A 595-CDCS502PWR