CDCLVP2106RHAT

Texas Instruments
595-CDCLVP2106RHAT
CDCLVP2106RHAT

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:6 Univ-to-LVPECL Bfr A A 595-CDCLVP2106RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
2 GHz
550 ps
LVPECL
VQFN-40
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP2106
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP2106EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
11,67 € 2.917,50 €
11,55 € 5.775,00 €
11,52 € 11.520,00 €
2.500 Quote