CDCLVP1204RGTR

Texas Instruments
595-CDCLVP1204RGTR
CDCLVP1204RGTR

Mfr.:

Description:
Clock Buffer Lo Jttr 2-In Sel 1:4 Uni-to-LVPECL Bfr A A 595-CDCLVP1204RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
2 GHz
450 ps
LVPECL
VQFN-16
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.6 V
CDCLVP1204
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVP1204EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
3.000
Expected 9/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,45 € 61,25 €
2,22 € 222,00 €
2,11 € 527,50 €
2,08 € 1.040,00 €
2,01 € 2.010,00 €
Full Reel (Order in multiples of 3000)
1,85 € 5.550,00 €
1,84 € 11.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,06 €
Min:
1

Similar Product

Texas Instruments CDCLVP1204RGTT
Texas Instruments
Clock Buffer Lo Jttr 2-In Sel 1:4 Uni-to-LVPECL Bfr A A 595-CDCLVP1204RGTR