CDCLVD1212RHAT

Texas Instruments
595-CDCLVD1212RHAT
CDCLVD1212RHAT

Mfr.:

Description:
Clock Buffer Low Jitter 2-Inp Sel 1:12 Uni-to-LVDS Bf A 595-CDCLVD1212RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
800 MHz
2.5 ns
LVDS
VQFN-40
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD1212
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD1212EVM
Duty Cycle - Max: 50 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: 2:12 Low Additive Jitter LVDS Buffer
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
250
Expected 9/21/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,46 € 11,46 €
9,01 € 90,10 €
8,39 € 209,75 €
7,71 € 771,00 €
Full Reel (Order in multiples of 250)
7,40 € 1.850,00 €
7,12 € 3.560,00 €
7,06 € 7.060,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,90 €
Min:
1

Similar Product

Texas Instruments CDCLVD1212RHAR
Texas Instruments
Clock Buffer Low Jitter 2-Inp Sel 1:12 Uni-to-LVDS Bf A 595-CDCLVD1212RHAT