CDCFR83ADBQ

Texas Instruments
595-CDCFR83ADBQ
CDCFR83ADBQ

Mfr.:

Description:
Clock Generators & Support Products Direct Rambus(TM) Cl ock Gen A 595-CDCFR A 595-CDCFR83ADBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
1 Output
533 MHz
300 MHz
SSOP-24
55 %
40 ps
3.465 V
3.135 V
CDCFR83A
100 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: CMOS
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 7,69 €
6,18 € 61,80 €
5,25 € 262,50 €
5,06 € 506,00 €
4,76 € 1.190,00 €
4,69 € 2.345,00 €
4,63 € 4.630,00 €
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,68 €
Min:
1