CDCE937PW

Texas Instruments
595-CDCE937PW
CDCE937PW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCE937PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
7 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-20
230 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE937
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: CDCEL9XXPROGEVM
Operating Supply Current: 29 mA
Product: Clock Generators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 70
Subcategory: Clock & Timer ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)937 Programmable VCXO Clock Synthesizers

Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers are modular PLL-based programmable clock synthesizers, multipliers, and dividers that generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to three independent configurable PLLs. The CDCx937 has separate output supply pins, VDDOUT, which is 1.8V for CDCEL937 and 2.5V to 3.3V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. An on-chip VCXO is selectable, allowing synchronization of the output frequency to an external control signal.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,65 € 46,50 €
4,10 € 102,50 €
3,85 € 269,50 €
3,72 € 1.041,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Texas Instruments CDCE937PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCE937PW