CDCE72010RGCT

Texas Instruments
595-CDCE72010RGCT
CDCE72010RGCT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 10 Out Lo Jtr Clock Synch & Jitter Clnr A 595-CDCE72010RGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
10 Output
1.5 GHz
LVPECL
LVCMOS, LVPECL
VQFN-64
500 MHz
3 V
3.6 V
- 40 C
+ 85 C
CDCE72010
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCE72010EVM
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 209,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDCE72010 High-Performance Clock Synchronizers

Texas Instruments CDCE72010 High-Performance Clock Synchronizers synchronizes a voltage-controlled crystal oscillator (VCXO) or voltage-controlled oscillator (VCO) frequency to one of two reference clocks. The TI device features low phase noise, low skew, and a fully programmable clock path that provides the user with a high degree of flexibility. The clock synchronizer operates in a 3.3V environment and is designed to operate in a -40ºC to 85ºC temperature range.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,14 € 25,14 €
20,10 € 201,00 €
18,95 € 473,75 €
Full Reel (Order in multiples of 250)
16,10 € 4.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.