CDCDB803RSLR

Texas Instruments
595-CDCDB803RSLR
CDCDB803RSLR

Mfr.:

Description:
Clock Buffer 8-output clock buffe r for PCIe® Gen CDCDB803RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
3 ns
LP-HCSL
VQFN-48
LP-HCSL
250 MHz
3 V
3.6 V
CDCDB803
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: CDCDB800EVM
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Current: 7.8 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 - 5

Texas Instruments CDCDB803 8-Output Clock Buffer for PCIe® Gen 1 to Gen 5 is a DB800ZL compliant clock buffer that distributes the reference clock for PCIe Gen 1-5, QuickPath Interconnect (QPI), UPI, SAS, and SATA interfaces. The SMBus interface and eight output enable pins permit the configuration and control of all eight outputs individually.

In Stock: 3.111

Stock:
3.111 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,95 € 3,95 €
3,00 € 30,00 €
2,76 € 69,00 €
2,49 € 249,00 €
2,37 € 592,50 €
2,30 € 1.150,00 €
2,21 € 2.210,00 €
2,16 € 4.320,00 €
Full Reel (Order in multiples of 4000)
2,06 € 8.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.