CDC6CE008000ADLYR

Texas Instruments
595-DC6CE008000ADLYR
CDC6CE008000ADLYR

Mfr.:

Description:
Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
VSON-4
8 MHz
50 PPM
30 pF
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
0.9 mm (0.035 in)
CDC6C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators

Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators integrate micro-resonator technology directly into a package, allowing for low-jitter clock circuitry. Like other silicon-based fabrication processes, BAW is fully designed and manufactured at TI factories. The CDC6C-Q1 devices are fixed-frequency oscillator that incorporates the BAW as the resonator source. These oscillators are designed for reference clocks and core clocks in automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,74 € 17,40 €
1,65 € 41,25 €
1,50 € 150,00 €
1,38 € 345,00 €
1,35 € 675,00 €
1,30 € 1.300,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3.720,00 €
1,20 € 7.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products