CDC2351QDB

Texas Instruments
595-CDC2351QDB
CDC2351QDB

Mfr.:

Description:
Clock Drivers & Distribution 1 to 10-Line Clock D river A 595-CDC2351 A 595-CDC2351QDBG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
LVTTL
SSOP-24
3 V
3.6 V
CDC2351
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Pd - Power Dissipation: 650 mW
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,38 € 19,38 €
15,49 € 154,90 €
13,85 € 346,25 €
13,40 € 1.608,00 €
12,91 € 3.873,00 €
12,62 € 6.814,80 €