CD74HCT85M

Texas Instruments
595-CD74HCT85M
CD74HCT85M

Mfr.:

Description:
Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-Narrow-16
12 ns, 13 ns, 15 ns, 17 ns
4.5 V
5.5 V
8 uA
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 4 uA
Low Level Output Current: 4 uA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD74HCT85
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.899

Stock:
1.899 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,15 € 11,50 €
1,04 € 26,00 €
0,92 € 110,40 €
0,869 € 243,32 €
0,837 € 435,24 €
0,832 € 832,00 €
0,757 € 1.907,64 €
0,74 € 3.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments CD74HCT85MT
Texas Instruments
Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M