CD74HCT4051M96

Texas Instruments
595-CD74HCT4051M96
CD74HCT4051M96

Mfr.:

Description:
Multiplexer Switch ICs 8ch Analog A 595-CD7 4HCT4051M A 595-CD7 A 595-CD74HCT4051M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HCT4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
4.5 V
5.5 V
2.5 V
5 V
130 Ohms
49 ns
40 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 4 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.031

Stock:
3.031
Can Dispatch Immediately
On Order:
5.000
Expected 10/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,385 € 3,85 €
0,344 € 8,60 €
0,299 € 29,90 €
0,278 € 69,50 €
0,264 € 132,00 €
0,254 € 254,00 €
Full Reel (Order in multiples of 2500)
0,241 € 602,50 €
0,234 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,56 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1