CD74HCT191E

Texas Instruments
595-CD74HCT191E
CD74HCT191E

Mfr.:

Description:
Counter ICs Hi-Sp CMOS Logic Pre Sync 4-Bit Bry Up/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HCT
4 bit
Up/Down
4.5 V to 5.5 V
- 55 C
+ 125 C
CD74HCT191
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 656

Stock:
656 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,886 € 8,86 €
0,796 € 19,90 €
0,707 € 70,70 €
0,663 € 165,75 €
0,637 € 318,50 €
0,611 € 611,00 €
0,593 € 1.482,50 €
0,58 € 2.900,00 €