CD74HCT164E

Texas Instruments
595-CD74HCT164E
CD74HCT164E

Mfr.:

Description:
Counter Shift Registers 8-Bit Srl-In Prl-Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
PDIP-14
HCT
CMOS
2
36 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 8 Bit Serial In Parallel Out
Mounting Style: SMD/SMT
Number of Output Lines: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74HCT164
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108
Can Dispatch Immediately
On Order:
2.000
Expected 8/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,518 € 5,18 €
0,466 € 11,65 €
0,409 € 40,90 €
0,382 € 95,50 €
0,366 € 183,00 €
0,352 € 352,00 €
0,337 € 674,00 €
0,316 € 1.580,00 €