CD74HCT04E

Texas Instruments
595-CD74HCT04E
CD74HCT04E

Mfr.:

Description:
Inverters Hex/Buffer A 595-CD7 4HC04E A 595-CD74HC A 595-CD74HC04E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
HCT
CMOS
PDIP-14
5.5 V
4.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: - 5.2 mA
Input Level: CMOS
Input Type: TTL
Low Level Output Current: 5.2 mA
Output Level: TTL
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 24 ns
Series: CD74HCT04
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.559

Stock:
4.559 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,582 € 5,82 €
0,523 € 13,08 €
0,461 € 46,10 €
0,434 € 108,50 €
0,415 € 207,50 €
0,401 € 401,00 €
0,385 € 962,50 €
0,376 € 1.880,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,72 €
Min:
1

Similar Product

Texas Instruments CD74HC04E
Texas Instruments
Inverters HS CMOS Logic Hex A 595-CD74HCT04E A 595 A 595-CD74HCT04E