CD74HC75PWR

Texas Instruments
595-CD74HC75PWR
CD74HC75PWR

Mfr.:

Description:
Latches High Speed CMOS Dual A 595-CD74HC75PW A A 595-CD74HC75PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent Latch
HC
2 Circuit
4 Line
TSSOP-16
Inverting/Non-Inverting
130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V
4 uA
32 mA
- 5.2 mA
2 V
6 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Line
Product Type: Latches
Series: CD74HC75
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.358

Stock:
1.358 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,402 € 4,02 €
0,36 € 9,00 €
0,316 € 31,60 €
0,293 € 73,25 €
0,28 € 140,00 €
0,275 € 275,00 €
Full Reel (Order in multiples of 2000)
0,26 € 520,00 €
0,253 € 1.012,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,80 €
Min:
1

Similar Product

Texas Instruments CD74HC75PW
Texas Instruments
Latches High Speed CMOS Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.