CD74HC4511E

Texas Instruments
595-CD74HC4511E
CD74HC4511E

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers BCD to 7 Segment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
PDIP-16
60 ns
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Latches/Decoders
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4511
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.

In Stock: 3.978

Stock:
3.978 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,706 € 7,06 €
0,638 € 15,95 €
0,564 € 56,40 €
0,529 € 132,25 €
0,507 € 253,50 €
0,494 € 494,00 €