CD74HC4352E

Texas Instruments
595-CD74HC4352E
CD74HC4352E

Mfr.:

Description:
Multiplexer Switch ICs High Speed CMOS Dual 4-Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4352
Multiplexers/Demultiplexers
Through Hole
PDIP-20
4 Channel
2 x 4:1
2 V
6 V
5 V
130 Ohms
375 ns
275 ns
- 55 C
+ 125 C
Tube
Bandwidth: 185 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 35 ns
Factory Pack Quantity: 20
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 560   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1.024,80 €
1,80 € 1.800,00 €
1,76 € 4.400,00 €
1,75 € 8.750,00 €