CD74HC4060E

Texas Instruments
595-CD74HC4060E
CD74HC4060E

Mfr.:

Description:
Counter ICs 14 Stage Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HC
14 bit
Asynchronous
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4060
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
1.000
Expected 8/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,877 € 8,77 €
0,794 € 19,85 €
0,702 € 70,20 €
0,658 € 164,50 €
0,631 € 315,50 €
0,603 € 603,00 €
0,586 € 1.465,00 €
0,572 € 2.860,00 €