CD74HC4052PW

Texas Instruments
595-CD74HC4052PW
CD74HC4052PW

Mfr.:

Description:
Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4052
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
4 Channel
2 x 4:1
2 V
6 V
2.5 V
5 V
130 Ohms
325 ns
250 ns
- 55 C
+ 125 C
Tube
Bandwidth: 185 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.106

Stock:
1.106 Can Dispatch Immediately
Quantities greater than 1106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,726 € 7,26 €
0,586 € 14,65 €
0,556 € 50,04 €
0,541 € 146,07 €
0,537 € 289,98 €
0,513 € 554,04 €
0,511 € 2.575,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,50 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments CD74HC4052PWR
Texas Instruments
Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HC4052PW