CD74HC4051QM96G4Q1

Texas Instruments
595-74HC4051QM96G4Q1
CD74HC4051QM96G4Q1

Mfr.:

Description:
Multiplexer Switch ICs 8Ch ANALOG MUX/DEMUX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
2 V
6 V
2.5 V
5 V
130 Ohms
255 ns
255 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns, 12 ns, 4 ns, 10 ns, 8 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,385 € 3,85 €
0,346 € 8,65 €
0,301 € 30,10 €
0,28 € 70,00 €
0,267 € 133,50 €
0,257 € 257,00 €
Full Reel (Order in multiples of 2500)
0,243 € 607,50 €
0,226 € 1.130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Product

Texas Instruments CD74HC4051QM96Q1
Texas Instruments
Multiplexer Switch ICs Hi Speed CMOS Analog Mltplxrs DeMltplxrs A 595-74HC4051QM96G4Q1