CD74HC4046AM96

Texas Instruments
595-CD74HC4046AM96
CD74HC4046AM96

Mfr.:

Description:
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046AM A 595-CD7 A 595-CD74HC4046AM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
6 V
2 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HC4046A
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.100

Stock:
3.100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,612 € 6,12 €
0,554 € 13,85 €
0,494 € 49,40 €
0,464 € 116,00 €
0,447 € 223,50 €
0,433 € 433,00 €
Full Reel (Order in multiples of 2500)
0,423 € 1.057,50 €
0,408 € 2.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,52 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

Texas Instruments CD74HC4046AM
Texas Instruments
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HC4046AMT A 595-CD A 595-CD74HC4046AMT