CD74HC4040E

Texas Instruments
595-CD74HC4040E
CD74HC4040E

Mfr.:

Description:
Counter ICs 12 Stage Binary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
Through Hole
PDIP-16
Binary
HC
12 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC4040
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 25
Subcategory: Counter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC4040/CD74HCT4040 12-Stage Binary Counters

Texas Instruments CD74HC4040/CD74HCT4040 12-Stage Binary Counters are high-speed counter stages that are controller flip-flops. The state of the stage advances one count on the negative clock transition of each input pulse. A high voltage level on the MR line resets all counters to a zero state. All inputs and outputs of the Texas Instruments CD74HC4040/CD74HCT4040 are buffered.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,669 € 6,69 €
0,605 € 15,13 €
0,533 € 53,30 €
0,499 € 124,75 €
0,479 € 239,50 €
0,462 € 462,00 €
0,444 € 1.110,00 €
0,433 € 2.165,00 €