CD74HC175E

Texas Instruments
595-CD74HC175E
CD74HC175E

Mfr.:

Description:
Flip-Flops Quad HS CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
CMOS
PDIP-16
CMOS
Inverting/Non-Inverting
175 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74HC175
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,79 € 7,90 €
0,716 € 17,90 €
0,633 € 63,30 €
0,594 € 148,50 €
0,57 € 285,00 €
0,55 € 550,00 €
0,53 € 1.325,00 €
0,518 € 2.590,00 €