CD74HC173PW

595-CD74HC173PW
CD74HC173PW

Mfr.:

Description:
Flip-Flops Hi-Spd CMOS Quad D-Type F-F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
HC
4 Circuit
3-State
TSSOP-16
Single-Ended
Non-Inverting
200 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74HC173
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1

Similar Product

Texas Instruments CD74HC173PWR
Texas Instruments
Flip-Flops Tri-State Quad A 595 -CD74HC173PW A 595- A 595-CD74HC173PW