CD74HC166E

Texas Instruments
595-CD74HC166E
CD74HC166E

Mfr.:

Description:
Counter Shift Registers High Speed CMOS 8-Bi t Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
2 Circuit
8 bit
PDIP-16
HC
CMOS
9
160 ns, 32 ns, 27 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: Through Hole
Number of Output Lines: 1
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC166
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,664 € 6,64 €
0,599 € 14,98 €
0,529 € 52,90 €
0,495 € 123,75 €
0,475 € 237,50 €
0,458 € 458,00 €
0,44 € 1.100,00 €
0,43 € 2.150,00 €