CD74HC151M

Texas Instruments
595-CD74HC151M
CD74HC151M

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Hi-Speed CMOS Logic 8-Input Multiplexer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HC
2 Input
1 Output
SOIC-Narrow-16
43 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Multiplexer
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC151
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Quantities greater than 235 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,716 € 7,16 €
0,644 € 16,10 €
0,566 € 67,92 €
0,529 € 148,12 €
0,507 € 263,64 €
0,49 € 490,00 €
0,469 € 1.181,88 €
0,457 € 2.285,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1

Similar Product

Texas Instruments CD74HC151M96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers HS CMOS 8-Input A 59 5-CD74HC151M A 595- A 595-CD74HC151M