CD74HC126M96

Texas Instruments
595-CD74HC126M96
CD74HC126M96

Mfr.:

Description:
Buffers & Line Drivers Tri-State HS Quad A 595-CD74HC126M A 595 A 595-CD74HC126M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
4 Output
Non-Inverting
SOIC-14
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 100 ns
Series: CD74HC126
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4.124

Stock:
4.124 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,28 € 2,80 €
0,249 € 6,23 €
0,215 € 21,50 €
0,199 € 49,75 €
0,189 € 94,50 €
0,181 € 181,00 €
Full Reel (Order in multiples of 2500)
0,169 € 422,50 €
0,165 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments CD74HC126M
Texas Instruments
Buffers & Line Drivers Tri-State HS Quad
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.