CD74HC08PW

Texas Instruments
595-CD74HC08PW
CD74HC08PW

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
TSSOP-14
4 Output
5.2 mA
- 5.2 mA
22 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC08
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates

Texas Instruments CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates contains four independent 2-input AND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C. The CD74HC08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments CD74HC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Quantities greater than 646 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,624 € 6,24 €
0,562 € 14,05 €
0,493 € 44,37 €
0,461 € 124,47 €
0,441 € 238,14 €
0,427 € 461,16 €
0,409 € 1.030,68 €
0,398 € 2.005,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments CD74HC08PWR
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate A 595-CD74HC08PW