CD74ACT297M

Texas Instruments
595-CD74ACT297M
CD74ACT297M

Mfr.:

Description:
Phase Locked Loops - PLL Digital A 595-CD74AC T297M96 A 595-CD74A A 595-CD74ACT297M96

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL
1 Circuit
55 MHz
55 MHz
55 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74ACT297
Factory Pack Quantity: 40
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,32 € 33,20 €
2,84 € 71,00 €
2,61 € 313,20 €
2,50 € 700,00 €
2,44 € 1.268,80 €
2,42 € 2.420,00 €
2,39 € 7.170,00 €