CD74ACT273PW

Texas Instruments
595-CD74ACT273PW
CD74ACT273PW

Mfr.:

Description:
Flip-Flops Octal D-Type Flip-Flop with Reset

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
CMOS
TSSOP-20
TTL
Non-Inverting
13.5 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74ACT273
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.154

Stock:
1.154 Can Dispatch Immediately
Quantities greater than 1154 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,929 € 9,29 €
0,839 € 20,98 €
0,743 € 52,01 €
0,698 € 195,44 €
0,671 € 375,76 €
0,663 € 696,15 €
0,621 € 1.564,92 €
0,607 € 3.059,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,88 €
Min:
1

Similar Product

Texas Instruments CD74ACT273PWR
Texas Instruments
Flip-Flops Octal D-Type Flip-Fl op with Reset A 595 A 595-CD74ACT273PW