CD74ACT273E

Texas Instruments
595-CD74ACT273E
CD74ACT273E

Mfr.:

Description:
Flip-Flops Octal w/Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
8 Circuit
CMOS
PDIP-20
TTL
Non-Inverting
13.5 ns
- 24 mA
24 mA
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD74ACT273
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,46 € 14,60 €
1,37 € 27,40 €
1,27 € 127,00 €
1,20 € 312,00 €
1,16 € 580,00 €
1,10 € 1.100,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €