CD74ACT174M96

Texas Instruments
595-CD74ACT174M96
CD74ACT174M96

Mfr.:

Description:
Flip-Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
7 Circuit
CMOS
SOIC-Narrow-16
TTL
Non-Inverting
14 ns
- 24 mA
24 mA
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Series: CD74ACT174
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT174 Hex D-Type Flip-Flops

Texas Instruments CD74ACT174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 4.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74ACT174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,82 € 8,20 €
0,743 € 18,58 €
0,658 € 65,80 €
0,64 € 160,00 €
0,614 € 307,00 €
0,587 € 587,00 €
Full Reel (Order in multiples of 2500)
0,57 € 1.425,00 €
0,566 € 2.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments CD74ACT174M
Texas Instruments
Flip-Flops Hex D-Type Flip-Flop with Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.