CD74ACT174E

Texas Instruments
595-CD74ACT174E
CD74ACT174E

Mfr.:

Description:
Flip-Flops Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ACT
7 Circuit
CMOS
PDIP-16
TTL
Non-Inverting
14 ns
- 24 mA
24 mA
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Series: CD74ACT174
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74ACT174 Hex D-Type Flip-Flops

Texas Instruments CD74ACT174 Hex D-Type Flip-Flops are positive-edge-triggered D-type flip-flops with a direct clear (CLR) input designed for 4.5V to 5.5V VCC operation. These devices have buffered inputs and balanced propagation delays. Texas Instruments CD74ACT174 devices are available in WQFN-16, SOIC-16, PDIP-16, and TSSOP-16 package options.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,47 € 14,70 €
1,24 € 31,00 €
1,15 € 115,00 €
1,08 € 270,00 €
1,06 € 530,00 €
1,01 € 1.010,00 €
0,946 € 2.365,00 €
0,929 € 4.645,00 €