CD74ACT10M96

Texas Instruments
595-CD74ACT10M96
CD74ACT10M96

Mfr.:

Description:
Logic Gates Triple 3-Input NAND Gate A 595-CD74ACT10 A 595-CD74ACT10M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ACT
9 Input
SOIC-14
3 Output
24 mA
- 24 mA
13.5 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Output Current: 24 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT10
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,538 € 1.345,00 €
0,525 € 2.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,94 €
Min:
1

Similar Product

Texas Instruments CD74ACT10M
Texas Instruments
Logic Gates Triple 3-Input NAND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.