CD74ACT05M

Texas Instruments
595-CD74ACT05M
CD74ACT05M

Mfr.:

Description:
Inverters Hex w/ Open Drain

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 0 A
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: CD74ACT05
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74ACT05 Hex Inverters

Texas Instruments CD74ACT05 Hex Inverters include TTL-voltage compatible inputs. These inverters feature an SCR-latch-up-resistant CMOS process, input clamp diode, open-drain outputs, 80μA maximum supply current, and 5.5V maximum supply voltage. The open-drain outputs can be connected to other open-drain outputs to implement active-high wired-AND or active-low wired-OR functions. The CD74ACT05 hex inverters exceed 2kV ESD protection per MIL-STD-883, method 3015.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Quantities greater than 426 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,548 € 5,48 €
0,461 € 23,05 €
0,433 € 43,30 €
0,405 € 101,25 €
0,388 € 194,00 €
0,374 € 374,00 €
0,373 € 932,50 €
0,368 € 1.840,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments CD74ACT05M96
Texas Instruments
Inverters Hex w/ Open Drain A 595-CD74ACT05M A 595 A 595-CD74ACT05M