CD74ACT04M96

Texas Instruments
595-CD74ACT04M96
CD74ACT04M96

Mfr.:

Description:
Inverters Hex A 595-CD74ACT04M A 595-CD74ACT04M A A 595-CD74ACT04M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Level: CMOS
Input Type: CMOS
Low Level Output Current: 24 mA
Output Level: CMOS
Output Type: Push Pull
Product Type: Inverters
Propagation Delay Time: 8.5 ns
Series: CD74ACT04
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.612

Stock:
2.612 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,412 € 4,12 €
0,372 € 9,30 €
0,327 € 32,70 €
0,304 € 76,00 €
0,292 € 146,00 €
0,282 € 282,00 €
Full Reel (Order in multiples of 2500)
0,266 € 665,00 €
0,259 € 1.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.