CD74AC374M96

Texas Instruments
595-CD74AC374M96
CD74AC374M96

Mfr.:

Description:
Flip-Flops Octal D-Typ FlipFlop With 3-State Output A 595-CD74AC374M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
8 Circuit
3-State
SOIC-20
CMOS
Non-Inverting
135 ns
- 24 mA
24 mA
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3
Product Type: Flip Flops
Series: CD74AC374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.157

Stock:
2.157 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,787 € 7,87 €
0,713 € 17,83 €
0,654 € 65,40 €
0,612 € 153,00 €
0,587 € 293,50 €
0,562 € 562,00 €
Full Reel (Order in multiples of 2000)
0,545 € 1.090,00 €
0,514 € 2.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,91 €
Min:
1

Similar Product

Texas Instruments CD74AC374M
Texas Instruments
Flip-Flops Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.