CD74AC280M

Texas Instruments
595-CD74AC280M
CD74AC280M

Mfr.:

Description:
Parity Functions 9-Bit Odd/Even Prty Generator/Checker

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Parity Functions
RoHS:  
1 Circuit
9 bit
74AC
SOIC-14
- 24 mA
24 mA
263 ns
5.5 V
1.5 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Parity Functions
Series: CD74AC280
Factory Pack Quantity: 50
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Quantities greater than 962 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,721 € 7,21 €
0,61 € 30,50 €
0,575 € 57,50 €
0,539 € 134,75 €
0,53 € 530,00 €
0,517 € 1.292,50 €
0,51 € 2.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1