CD74AC240M96

Texas Instruments
595-CD74AC240M96
CD74AC240M96

Mfr.:

Description:
Buffers & Line Drivers Octal Inv Buff/ Line Drv W/3-St Otpt A 5 A 595-CD74AC240M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AC
8 Input
8 Output
Inverting
SOIC-20
- 24 mA
24 mA
8 uA
1.5 V
5.5 V
80 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 82 ns at 1.5 V, 9.2 ns at 3 V to 3.6 V, 6.5 ns at 4.5 V to 5.5 V
Series: CD74AC240
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.804

Stock:
2.804 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,727 € 7,27 €
0,689 € 17,23 €
0,625 € 62,50 €
0,586 € 146,50 €
0,562 € 281,00 €
0,537 € 537,00 €
Full Reel (Order in multiples of 2000)
0,501 € 1.002,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments CD74AC240M
Texas Instruments
Buffers & Line Drivers Tri-State Octal
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.