CD74AC139M96

Texas Instruments
595-CD74AC139M96
CD74AC139M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-C D74AC139M A 595-CD7 A 595-CD74AC139M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AC
2 Input
4 Output
SOIC-Narrow-16
10.5 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 950 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74AC139
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.980
Expected 8/4/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,597 € 5,97 €
0,539 € 13,48 €
0,475 € 47,50 €
0,444 € 111,00 €
0,426 € 213,00 €
Full Reel (Order in multiples of 2500)
0,393 € 982,50 €
0,384 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,12 €
Min:
1

Similar Product

Texas Instruments CD74AC139M
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2-to-4 Line Decoder/Demltplxr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.