CD74AC109E

Texas Instruments
595-CD74AC109E
CD74AC109E

Mfr.:

Description:
Flip-Flops Dual Pos Edge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Positive Edge Triggered Flip-Flop
AC
2 Circuit
Differential
PDIP-16
CMOS, LVTTL
Inverting/Non-Inverting
129 ns
- 24 mA
24 mA
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74AC109
Factory Pack Quantity: 25
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,773 € 77,30 €
0,727 € 181,75 €
0,698 € 349,00 €
0,675 € 675,00 €
0,649 € 1.622,50 €
0,636 € 3.180,00 €