CD4536BE

Texas Instruments
595-CD4536BE
CD4536BE

Mfr.:

Description:
Timers & Support Products CMOS Programmable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
1 Timer
8 us
CMOS
PDIP-16
3 V
18 V
- 55 C
+ 125 C
CD4536B
Through Hole
Tube
Brand: Texas Instruments
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Operating Supply Current: 300 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Timers & Support Products
Factory Pack Quantity: 25
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
2.000
Expected 8/7/2026
1.000
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,642 € 6,42 €
0,578 € 14,45 €
0,508 € 50,80 €
0,475 € 118,75 €
0,455 € 227,50 €
0,44 € 440,00 €
0,421 € 1.052,50 €
0,41 € 2.050,00 €