CD4522BMT

Texas Instruments
595-CD4522BMT
CD4522BMT

Mfr.:

Description:
Counter ICs CMOS Prog BCD Divide -By-N Counter A 595 A 595-CD4522BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
CD4000
4 bit
Synchronous
Down
3 V to 18 V
- 55 C
+ 125 C
CD4522B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 250
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,399 € 3,99 €
0,359 € 8,98 €
0,313 € 31,30 €
Full Reel (Order in multiples of 250)
0,282 € 70,50 €
0,263 € 131,50 €
0,259 € 647,50 €
0,255 € 1.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,55 €
Min:
1

Similar Product

Texas Instruments CD4522BM
Texas Instruments
Counter ICs CMOS Prog BCD Divide -By-N Counter A 595 A 595-CD4522BMT