CD4515BM

Texas Instruments
595-CD4515BM
CD4515BM

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit Latch/Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
16 Output
SOIC-24
4 bit
370 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4515B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.460

Stock:
1.460 Can Dispatch Immediately
Quantities greater than 1460 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,648 € 6,48 €
0,585 € 14,63 €
0,515 € 51,50 €
0,482 € 120,50 €
0,463 € 231,50 €
0,462 € 462,00 €
0,446 € 1.115,00 €
0,42 € 2.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments CD4515BM96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4B Latch/4-16 L ine Decoder A 595-C A 595-CD4515BM