CD4504BPW

Texas Instruments
595-CD4504BPW
CD4504BPW

Mfr.:

Description:
Translation - Voltage Levels Hex TTL >CMOS >TTL A 595-CD4504BPWR A 59 A 595-CD4504BPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS/TTL to CMOS
Voltage Level Shifter
5 Mb/s
TSSOP-16
18 V
5 V
CD4504B
2.9 ns
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: 4500
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
1.080
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,29 € 12,90 €
1,06 € 26,50 €
0,998 € 89,82 €
0,972 € 262,44 €
0,937 € 505,98 €
0,912 € 984,96 €
0,886 € 2.232,72 €
0,86 € 4.334,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Similar Product

Texas Instruments CD4504BPWR
Texas Instruments
Translation - Voltage Levels Hex Voltage A 595-CD 4504BPW A 595-CD450 A 595-CD4504BPW