CD4076BMT

Texas Instruments
595-CD4076BMT
CD4076BMT

Mfr.:

Description:
Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BM A 595- A 595-CD4076BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
4000
1 Circuit
3-State
SOIC-Narrow-16
CMOS
Non-Inverting
600 ns
- 1.5 mA
1.5 mA
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: CD4076B
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,478 € 4,78 €
0,43 € 10,75 €
0,378 € 37,80 €
Full Reel (Order in multiples of 250)
0,351 € 87,75 €
0,329 € 164,50 €
0,315 € 315,00 €
0,31 € 775,00 €
0,306 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,67 €
Min:
1

Similar Product

Texas Instruments CD4076BM
Texas Instruments
Flip-Flops CMOS 4B D-Type Reg A 595-CD4076BMT A 595 A 595-CD4076BMT