CD4069UBMT

Texas Instruments
595-CD4069UBMT
CD4069UBMT

Mfr.:

Description:
Inverters CMOS HEX INVERTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
4000
CMOS
SOIC-14
18 V
3 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 1 mA
Input Type: CMOS
Low Level Output Current: 1 mA
Product Type: Inverters
Propagation Delay Time: 110 ns
Series: CD4069UB
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,716 € 7,16 €
0,648 € 16,20 €
0,572 € 57,20 €
Full Reel (Order in multiples of 250)
0,563 € 140,75 €
0,501 € 250,50 €
0,482 € 482,00 €
0,476 € 1.190,00 €
0,462 € 2.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1

Similar Product

Texas Instruments CD4069UBM96
Texas Instruments
Inverters Hex A 595-CD4069UBM A 595-CD4069UBM A 59 A 595-CD4069UBM